Filter Your Search
1 - 1 of 1 results
|
RLC63-R300JTE
Kamaya Inc
|
Check for Price | Yes | Active | 300 mΩ | 5 % | 1 W | 2513 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.82 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant |