Filter Your Search
1 - 3 of 3 results
|
RL875-120M
Bourns Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 60 mΩ | 20 % | NO | 2.52 MHz | 2.5 A | FERRITE | RF INDUCTOR | 1 | NO | 100 °C | -30 °C | Bobbin Core | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | BOURNS INC | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
RL875-120M-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 60 mΩ | 20 % | NO | 2.52 MHz | 2.5 A | 18 MHz | FERRITE | 35 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
RL875-120M
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 12 µH | 60 mΩ | 20 % | NO | 2.52 MHz | 2.5 A | FERRITE | RF INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 |