Parametric results for: RL32-HO314S under Metal Film Resistors

Filter Your Search

1 - 10 of 2,092 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rl32
Select parts from the table below to compare.
Compare
Compare
ERL32110R00FKRH
Vishay Intertechnologies
Check for Price No Active 110 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 500 V e0 MIL-PRF-39017 150 °C -65 °C Epoxy Coated 2 TR Tin/Lead (Sn/Pb) WIRE 810 µm 4.83 mm 14.27 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
ERL322R4300FKEK500
Vishay Intertechnologies
Check for Price Yes Active 2.43 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V 150 °C -65 °C Tubular 2 BULK WIRE 810 µm 38.1 mm 4.83 mm 14.27 mm VISHAY INTERTECHNOLOGY INC unknown AXIAL LEADED
RL32SG391
Hokuriku Electric Industry Co Ltd
Check for Price Obsolete 390 Ω 2 % 1 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL FILM RL 70 °C NO 500 V MIL-R-22684 -55 °C 2 TUBULAR PACKAGE WIRE HOKURIKU ELECTRIC INDUSTRY CO LTD unknown EAR99 AXIAL LEADED 8533.21.00.90
ERL321K6900FKBF1
Vishay Intertechnologies
Check for Price No Active 1.69 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 500 V MIL-PRF-39017 150 °C -65 °C Epoxy Coated 2 Bulk WIRE 810 µm 38.1 mm 4.83 mm 14.27 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
ERL324K3000GKEK500
Vishay Intertechnologies
Check for Price Yes Active 4.3 kΩ 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V 150 °C -65 °C Tubular 2 BULK WIRE 810 µm 38.1 mm 4.83 mm 14.27 mm VISHAY INTERTECHNOLOGY INC unknown AXIAL LEADED
RL3264L49-R003G
Delta Electronics Inc
Check for Price Active 3 mΩ 2 % 2 W 2512 SURFACE MOUNT 250 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 170 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH TIN OVER COPPER WRAPAROUND DELTA ELECTRONICS INC unknown EAR99 CHIP, HALOGEN AND LEAD FREE 8533.21.00.30
ERL3228R000FKR61
Vishay Intertechnologies
Check for Price No Active 28 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 500 V MIL-PRF-39017 150 °C -65 °C Epoxy Coated 2 TR WIRE 810 µm 4.83 mm 14.27 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
ERL3247K000GKEB500
Vishay Intertechnologies
Check for Price Yes Active 47 kΩ 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V 150 °C -65 °C Tubular 2 TR WIRE 810 µm 38.1 mm 4.83 mm 14.27 mm VISHAY INTERTECHNOLOGY INC unknown AXIAL LEADED
ERL321K0200FKEK500
Vishay Intertechnologies
Check for Price Yes Active 1.02 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V 150 °C -65 °C Tubular 2 BULK WIRE 810 µm 38.1 mm 4.83 mm 14.27 mm VISHAY INTERTECHNOLOGY INC unknown AXIAL LEADED
ERL32680K00GKEK500
Vishay Intertechnologies
Check for Price Yes Active 680 kΩ 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V 150 °C -65 °C Tubular 2 BULK WIRE 810 µm 38.1 mm 4.83 mm 14.27 mm VISHAY INTERTECHNOLOGY INC unknown AXIAL LEADED