Filter Your Search
1 - 10 of 180 results
|
RL202M15
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
RL202
Littelfuse Inc
|
Check for Price | No | Obsolete | 2 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 70 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||
|
RL202-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 2 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 60 A | 1 | O-PALF-W2 | DO-15 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RL202M13
Rectron Semiconductor
|
Check for Price | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||||
|
SRL2020TXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 20 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 400 A | 1 | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 | HERMETIC SEALED PACKAGE-2 | 2 | ||||||||||||||
|
RL202
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 70 A | 1 | O-PALF-W2 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | HITANO ENTERPRISE CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RL202G
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 60 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RL202-A
Diodes Incorporated
|
Check for Price | Obsolete | 2 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | |||||||||||||
|
RL202G
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 70 A | 175 °C | GALAXY SEMI-CONDUCTOR CO LTD | unknown | |||||||||||||||||||||||||||||
|
RL202G
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 70 A | 1 | 175 °C | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 |