Filter Your Search
1 - 6 of 6 results
|
RL2010FK-070R365L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 365 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RL2010FK-070R36
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 360 mΩ | 1 % | 750 mW | 2010 | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RL2010 (F TOL) | e3 | 125 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||
|
RL2010FK-070R365H
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 365 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RL | LASER TRIMMABLE | 70 °C | RL2010 (F TOL) | YES | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
RL2010FK-070R365
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 365 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RL | LASER TRIMMABLE | 70 °C | RL2010 (F TOL) | YES | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
RL2010FK-070R36H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 360 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||
|
RL2010FK-070R36L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 360 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 519.6 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |