Filter Your Search
1 - 4 of 4 results
|
RL-1518-1-1500
Renco Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 480 mΩ | 25 % | NO | 1 kHz | 1.2 A | IRON | RL-1518 | FILTER CHOKE | 1 | RL-1518 | NO | INDUCTANCE MEASURED WITH RATED DC CURRENT | 130 °C | -40 °C | Toroidal | 2 | PCB Mount | Tray | CYLINDRICAL PACKAGE | DUAL IN-LINE | WIRE | 7.135 mm | 33.02 mm | 25.4 mm | 17.78 mm | RENCO ELECTRONICS INC | compliant | 3.7 | ||||||||||
|
RL1518-1-1500
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 mH | 469 mΩ | 25 % | NO | 1 kHz | 1.1 A | IRON | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Toroidal | 4 | PCB Mount | Tray | CYLINDRICAL PACKAGE | DUAL IN-LINE | SOLID LEAD | 7.135 mm | 33.02 mm | 25.4 mm | 17.78 mm | RENCO ELECTRONICS INC | compliant | 3.7 | EAR99 | 8504.50.80.00 | Automotive: -40C to +130C | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V4.10 | [object Object] | |||||
|
RL1518-1-150
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 36 mΩ | 25 % | NO | 1 kHz | 3.6 A | IRON | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Toroidal | 4 | PCB Mount | Tray | CYLINDRICAL PACKAGE | DUAL IN-LINE | SOLID LEAD | 7.135 mm | 33.02 mm | 25.4 mm | 17.78 mm | RENCO ELECTRONICS INC | compliant | 3.7 | EAR99 | 8504.50.80.00 | Automotive: -40C to +130C | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V4.10 | [object Object] | |||||
|
RL-1518-1-150
Renco Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 38 mΩ | 25 % | NO | 1 kHz | 5 A | IRON | RL-1518 | FILTER CHOKE | 1 | RL-1518 | NO | INDUCTANCE MEASURED WITH RATED DC CURRENT | 130 °C | -40 °C | Toroidal | 2 | PCB Mount | Tray | CYLINDRICAL PACKAGE | DUAL IN-LINE | WIRE | 7.135 mm | 33.02 mm | 25.4 mm | 17.78 mm | RENCO ELECTRONICS INC | compliant | 3.7 |