Filter Your Search
1 - 1 of 1 results
|
RL1210FR-070R015L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 15 mΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 1500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 86.6 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |