Filter Your Search
1 - 1 of 1 results
|
RL0816S-510-F
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 51 Ω | 1 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 3.1937 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | MATTE TIN | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | 8533.21.00.30 |