Filter Your Search
1 - 2 of 2 results
|
RL07S620GB14
Vishay Dale
|
Check for Price | No | No | Active | 62 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FALME PROOF | 70 °C | NO | 250 V | e0 | MIL-PRF-22684 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | ||
|
RL07S620GB14
Vishay Intertechnologies
|
Check for Price | No | Active | 62 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FALME PROOF | 70 °C | NO | 250 V | e0 | MIL-PRF-22684 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |