Filter Your Search
1 - 10 of 17 results
|
RL07S331GRE7
Vishay Intertechnologies
|
Check for Price | No | Active | 330 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-22684 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.90 | ||||||
|
RL07S331GRE8
Vishay Intertechnologies
|
Check for Price | No | Active | 330 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-22684 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.90 | ||||||
|
RL07S331GRE8
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||
|
RL07S331GBSL
Vishay Dale
|
Check for Price | No | Active | 330 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FALME PROOF | 70 °C | NO | 250 V | e0 | MIL-PRF-22684 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | Axial, | |||
|
RL07S331GRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 330 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FALME PROOF | 70 °C | NO | 250 V | e0 | MIL-PRF-22684 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn60Pb40) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXIAL LEADED | ||||||
|
RL07S331GRE5
Vishay Intertechnologies
|
Check for Price | No | Active | 330 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-22684 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXIAL LEADED | |||||||
|
RL07S331GRE6
Vishay Dale
|
Check for Price | No | No | Active | 330 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FALME PROOF | 70 °C | NO | 250 V | e0 | MIL-PRF-22684 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn60Pb40) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | Axial, | |||
|
RL07S331G
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 330 Ω | 2 % | 530 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e6 | MIL-PRF-22684 | 155 °C | -55 °C | Flame Retardant | 2 | WIRE | 560 µm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | |||||||||
|
RL07S331GB14
Vishay Intertechnologies
|
Check for Price | No | Active | 330 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FALME PROOF | 70 °C | NO | 250 V | e0 | MIL-PRF-22684 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXIAL LEADED | |||||
|
RL07S331GRE7
Vishay Dale
|
Check for Price | Active | unknown |