Filter Your Search
1 - 6 of 6 results
|
RL-1518-1-560
Renco Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 180 mΩ | 25 % | NO | 1 kHz | 2 A | IRON | RL-1518 | FILTER CHOKE | 1 | RL-1518 | NO | INDUCTANCE MEASURED WITH RATED DC CURRENT | 130 °C | -40 °C | Toroidal | 2 | PCB Mount | Tray | CYLINDRICAL PACKAGE | DUAL IN-LINE | WIRE | 7.135 mm | 33.02 mm | 25.4 mm | 17.78 mm | RENCO ELECTRONICS INC | compliant | ||||
|
RL-1518-1-56
Renco Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 24 mΩ | 25 % | NO | 1 kHz | 5 A | IRON | RL-1518 | FILTER CHOKE | 1 | RL-1518 | NO | INDUCTANCE MEASURED WITH RATED DC CURRENT | 130 °C | -40 °C | Toroidal | 2 | PCB Mount | Tray | CYLINDRICAL PACKAGE | DUAL IN-LINE | WIRE | 7.135 mm | 33.02 mm | 25.4 mm | 17.78 mm | RENCO ELECTRONICS INC | compliant | ||||
|
RL1518-1-560
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 560 µH | 172 mΩ | 25 % | NO | 1 kHz | 1.8 A | IRON | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Toroidal | 4 | PCB Mount | Tray | CYLINDRICAL PACKAGE | DUAL IN-LINE | SOLID LEAD | 7.135 mm | 33.02 mm | 25.4 mm | 17.78 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
RL1518-1-56
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 56 µH | 22 mΩ | 25 % | NO | 1 kHz | 5.8 A | IRON | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Toroidal | 4 | PCB Mount | Tray | CYLINDRICAL PACKAGE | DUAL IN-LINE | SOLID LEAD | 7.135 mm | 33.02 mm | 25.4 mm | 17.78 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
RL1518-1-5.6
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5.6 µH | 6 mΩ | 25 % | NO | 1 kHz | 20.5 A | IRON | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Toroidal | 4 | PCB Mount | Tray | CYLINDRICAL PACKAGE | DUAL IN-LINE | SOLID LEAD | 7.135 mm | 33.02 mm | 25.4 mm | 17.78 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
RL-1518-1-5.6
Renco Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 8 mΩ | 25 % | NO | 1 kHz | 5 A | IRON | RL-1518 | FILTER CHOKE | 1 | RL-1518 | NO | INDUCTANCE MEASURED WITH RATED DC CURRENT | 130 °C | -40 °C | Toroidal | 2 | PCB Mount | Tray | CYLINDRICAL PACKAGE | DUAL IN-LINE | WIRE | 7.135 mm | 33.02 mm | 25.4 mm | 17.78 mm | RENCO ELECTRONICS INC | compliant |