Filter Your Search
1 - 4 of 4 results
|
RL-1160-3.9
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.9 µH | 50 mΩ | 20 % | NO | 7.9 MHz | 550 mA | 37 | 3815 | RF INDUCTOR | 1 | NO | 130 °C | -55 °C | Flat Coil | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | WIRE | 508 µm | 9.53 mm | 7.62 mm | 7.62 mm | 9.53 mm | 3.81 mm | RENCO ELECTRONICS INC | 3815 | compliant | EAR99 | 8504.50.80.00 | ||
|
RL-1160-390
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 390 µH | 3.45 Ω | 10 % | NO | 790 kHz | 70 mA | 60 | 3815 | RF INDUCTOR | 1 | NO | 130 °C | -55 °C | Flat Coil | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | WIRE | 508 µm | 9.53 mm | 7.62 mm | 7.62 mm | 9.53 mm | 3.81 mm | RENCO ELECTRONICS INC | 3815 | compliant | EAR99 | 8504.50.80.00 | ||
|
RL-1160-3900
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.9 mH | 26 Ω | 10 % | NO | 250 kHz | 27 mA | 70 | 3815 | RF INDUCTOR | 1 | NO | 130 °C | -55 °C | Flat Coil | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | WIRE | 508 µm | 9.53 mm | 7.62 mm | 7.62 mm | 9.53 mm | 3.81 mm | RENCO ELECTRONICS INC | 3815 | compliant | EAR99 | 8504.50.80.00 | ||
|
RL-1160-39
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 39 µH | 371 mΩ | 10 % | NO | 2.5 MHz | 220 mA | 46 | 3815 | RF INDUCTOR | 1 | NO | 130 °C | -55 °C | Flat Coil | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | WIRE | 508 µm | 9.53 mm | 7.62 mm | 7.62 mm | 9.53 mm | 3.81 mm | RENCO ELECTRONICS INC | 3815 | compliant | EAR99 | 8504.50.80.00 |