Parametric results for: RKZE-0515S under Power Supply Modules

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: rkze0515s
Select parts from the table below to compare.
Compare
Compare
RKZE-0515S
RECOM Power Inc
$7.1966 Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 133 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 86 % 1 % 10 % 1 0.053025 Vrms HYBRID 2 W 10 ms R-PSIP-T4 e3 EN, IEC, UL 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH compliant EAR99 RECOM Power
RKZE-0515S/P
RECOM Power Inc
$8.2662 Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 133 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 86 % 1 % 10 % 1 SHORT CIRCUIT 0.053025 Vrms HYBRID 2 W 10 ms R-PSIP-T4 e3 EN, IEC, UL 80 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH compliant EAR99 RECOM Power 2018-09-03
RKZE-0515S/HP
RECOM Power Inc
$9.0849 Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 133 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 86 % 1 % 10 % 1 SHORT CIRCUIT 0.053025 Vrms HYBRID 2 W 10 ms R-PSIP-T4 e3 EN, IEC, UL 80 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH compliant EAR99 RECOM Power 2018-09-03
RKZE-0515S/H
RECOM Power Inc
Check for Price Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 133 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 86 % 1 % 10 % 1 0.053025 Vrms HYBRID 2 W 10 ms R-PSIP-T4 e3 EN, IEC, UL 80 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH compliant EAR99 RECOM Power 2018-09-03
RKZE-0515S/HP (10019061)
RECOM Power Inc
Check for Price Yes Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 133 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 86 % 1 % 10 % 1 SHORT CIRCUIT 0.053025 Vrms HYBRID 2 W 10 ms R-PSIP-T4 e3 EN, IEC, UL 80 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH compliant EAR99 ,
RKZE-0515S/H (10019059)
RECOM Power Inc
Check for Price Yes Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 133 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 86 % 1 % 10 % 1 0.053025 Vrms HYBRID 2 W 10 ms R-PSIP-T4 e3 EN, IEC, UL 80 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH compliant EAR99 ,
RKZE-0515S/P (10019060)
RECOM Power Inc
Check for Price Yes Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 133 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 86 % 1 % 10 % 1 SHORT CIRCUIT 0.053025 Vrms HYBRID 2 W 10 ms R-PSIP-T4 e3 EN, IEC, UL 80 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH compliant EAR99 ,