Filter Your Search
1 - 4 of 4 results
|
RKZE-0505D/H
RECOM Power Inc
|
$8.7115 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1 % | 15 % | 1 | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T5 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | 2018-09-03 | RECOM Power | |||||
|
RKZE-0505D/HP
RECOM Power Inc
|
$9.5487 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1 % | 15 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T5 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | 2018-09-03 | RECOM Power | ||||
|
RKZE-0505D/H (10019075)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1 % | 15 % | 1 | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T5 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | , | |||||
|
RKZE-0505D/HP (10019077)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1 % | 15 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T5 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | , |