Parametric results for: RKZ-2415S under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rkz2415s
Select parts from the table below to compare.
Compare
Compare
RKZ-2415S/H
RECOM Power Inc
$9.2151 Yes Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 132 mA 1 NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 1.98 W e3 Not Qualified 1 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP4/7,.05 NO Tin (Sn) RECOM POWER GMBH compliant EAR99 RECOM Power
RKZ-2415S/P
RECOM Power Inc
$9.2151 Yes Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE 255 5 RECOM POWER GMBH compliant EAR99 RECOM Power
RKZ-2415S
RECOM Power Inc
$10.1503 Yes Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-T4 1 85 °C -40 °C 255 5 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH compliant EAR99 RECOM Power ,
RKZ-2415S/HP
RECOM Power Inc
$12.2559 Yes Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE 255 5 RECOM POWER GMBH compliant EAR99 RECOM Power