Filter Your Search
1 - 1 of 1 results
|
RKZ-1212S/HP
RECOM Power Inc
|
$15.6000 | Yes | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 168 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP4/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.7 mm | RECOM POWER GMBH | , SIP4/7,.05 | compliant | EAR99 | RECOM Power |