Filter Your Search
1 - 3 of 3 results
|
RK926LD2006F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 200 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 10 kV | e1 | 125 °C | -40 °C | Retangular | 2 | BULK | TIN SILVER COPPER | FLAT | 3 mm | 15.24 mm | 5.08 mm | 17.8 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | SIP, | compliant | EAR99 | 8533.21.00.90 | ||
|
RK92-6LD2006F300
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 200 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 10 kV | e1 | 125 °C | -55 °C | Rectangular | 2 | TIN SILVER COPPER | FLAT | 3 mm | 15.24 mm | 5.08 mm | 17.8 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | SIP | compliant | EAR99 | 8533.21.00.90 | ||||
|
RK92-6LD2006F
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 200 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 10 kV | e1 | 125 °C | -40 °C | Retangular | 2 | BULK | TIN SILVER COPPER | FLAT | 3 mm | 15.24 mm | 5.08 mm | 17.8 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | SIP, | compliant | EAR99 | 8533.21.00.90 |