Parametric results for: RK73HW3ATBK6810D under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73hw3atbk6810d
Select parts from the table below to compare.
Compare
Compare
RK73HW3ATBK6810D
KOA Speer Electronics Inc
Check for Price Yes Active 681 Ω 0.5 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 BULK MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.1 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30