Filter Your Search
1 - 1 of 1 results
|
RK73HW3ARTBK6192F
KOA Corporation
|
Check for Price | Active | 61.9 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA CORP | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 |