Filter Your Search
1 - 2 of 2 results
|
RK73HW3ARTBK2323D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 232 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | 37.1 | 4.54 | 168.434 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 96 | YES | 13463-67-7, 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.40 | AEC-Q200 | [object Object] | |||
|
RK73HW3ARTBK2323D
KOA Corporation
|
Check for Price | Active | 232 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA CORP | unknown | EAR99 | 8533.21.00.30 | 37.1 | 4.54 | 168.434 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 96 | YES | 13463-67-7, 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.40 | AEC-Q200 | [object Object] | SMT, 2512 |