Parametric results for: RK73HW3ALTE1780F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73hw3alte1780f
Select parts from the table below to compare.
Compare
Compare
RK73HW3ALTE1780F
KOA Speer Electronics Inc
Check for Price No No Obsolete 178 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RK73H PRECISION 70 °C RK73H YES 200 V e0 AEC-Q200 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.1 mm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30