Filter Your Search
1 - 1 of 1 results
|
RK73HW2HLTED6201F
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 6.2 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73H | PRECISION | 70 °C | RK73H | YES | 200 V | e0 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | 2019-01-15 | 7439-92-1 | DRC Conflict Free | CMRT V6.10 | AEC-Q200 |