Parametric results for: RK73H3ALTED3002F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h3alted3002f
Select parts from the table below to compare.
Compare
Compare
RK73H3ALTED3002F
KOA Speer Electronics Inc
Check for Price Buy No No Active 30 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 10 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.1 mm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30