Filter Your Search
1 - 1 of 1 results
|
RK73H2HLTE1430F
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 143 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | SMT, 2010 | not_compliant | EAR99 | 8533.21.00.30 | 24.3 | 4.54 | 110.322 | Military: -55C to +155C | 2024-01-23 | 7439-92-1 | 98 | YES | 13463-67-7, 7440-02-0, 7439-92-1 | DRC Conflict Free | CMRT V6.40 | AEC-Q200 |