Parametric results for: RK73H2ERTTDD1050D under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h2erttdd1050d
Select parts from the table below to compare.
Compare
Compare
RK73H2ERTTDD1050D
KOA Speer Electronics Inc
Check for Price Yes Active 105 Ω 0.5 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.6 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 15.5 4.54 70.37 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 99 YES 1317-36-8, 7440-02-0, 13463-67-7 10 DRC Conflict Free CMRT V6.40 AEC-Q200 [object Object]