Filter Your Search
1 - 2 of 2 results
|
RK73H2ERTBK4221F
KOA Corporation
|
Check for Price | Active | 4.22 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.6 mm | KOA CORP | SMT, 1210 | unknown | EAR99 | 8533.21.00.30 | |||
|
RK73H2ERTBK4221F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 4.22 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.6 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 |