Filter Your Search
1 - 1 of 1 results
|
RK73H2EGBK1240D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 124 Ω | 0.5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8, PRECISION | 70 °C | YES | 200 V | e4 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | Bulk | GOLD OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.6 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |