Filter Your Search
1 - 1 of 1 results
|
RK73H2BTTE34R0F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 34 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | 9.14 | 4.54 | 41.4956 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 98 | YES | 13463-67-7, 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.40 | AEC-Q200 | [object Object] | [object Object] |