Parametric results for: RK73H2BRTTED6041D under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h2brtted6041d
Select parts from the table below to compare.
Compare
Compare
RK73H2BRTTED6041D
KOA Speer Electronics Inc
Check for Price Yes Active 6.04 kΩ 0.5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, EMBOSSED PLASTIC, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30