Filter Your Search
1 - 1 of 1 results
|
RK73H2BRTBK1784F
KOA Corporation
|
Check for Price | Active | 1.78 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA CORP | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |