Parametric results for: RK73H2BLTE3922F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h2blte3922f
Select parts from the table below to compare.
Compare
Compare
RK73H2BLTE3922F
KOA Speer Electronics Inc
Check for Price No No Active 39.2 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC SMT, 1206 not_compliant EAR99 8533.21.00.30