Parametric results for: RK73H2ATBK1212F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h2atbk1212f
Select parts from the table below to compare.
Compare
Compare
RK73H2ATBK1212F
KOA Speer Electronics Inc
Check for Price Yes Yes Active 12.1 kΩ 1 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30