Parametric results for: RK73H2ALTD4752D under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h2altd4752d
Select parts from the table below to compare.
Compare
Compare
RK73H2ALTD4752D
KOA Speer Electronics Inc
Check for Price No No Active 47.5 kΩ 0.5 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC SMT, 0805 not_compliant EAR99 8533.21.00.30 4.54 4.54 20.6116 Military: -55C to +155C 2024-01-23 7439-92-1 98 YES 13463-67-7, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.40 AEC-Q200