Filter Your Search
1 - 1 of 1 results
|
RK73H1JRTBK3160F
KOA Corporation
|
Check for Price | Yes | Active | 316 Ω | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KOA CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | 2.14 | 4.54 | 9.7156 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 96 | YES | 13463-67-7, 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.40 | AEC-Q200 | [object Object] | [object Object] |