Filter Your Search
1 - 1 of 1 results
|
RK73H1JLTDD1303D
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 130 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 10 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |