Parametric results for: RK73H1JLTD1871F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h1jltd1871f
Select parts from the table below to compare.
Compare
Compare
RK73H1JLTD1871F
KOA Speer Electronics Inc
Check for Price No No Active 1.87 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC SMT, 0603 not_compliant EAR99 8533.21.00.30