Parametric results for: RK73H1HTTC1802F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h1httc1802f
Select parts from the table below to compare.
Compare
Compare
RK73H1HTTC1802F
KOA Speer Electronics Inc
Check for Price Yes Yes Not Recommended 18 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 25 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PRESSED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm KOA SPEER ELECTRONICS INC SMT, 0201 compliant EAR99 8533.21.00.30 [object Object],[object Object] 0.14 4.54 0.6356 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 99 YES 1317-36-8, 13463-67-7, 7440-02-0 10 DRC Conflict Free CMRT V6.40 AEC-Q200 [object Object] [object Object],[object Object],[object ... more