Parametric results for: RK73H1ERTBK1400F under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rk73h1ertbk1400f
Select parts from the table below to compare.
Compare
Compare
RK73H1ERTBK1400F
KOA Corporation
Check for Price Active 140 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 BULK MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA CORP SMT, 0402 unknown EAR99 8533.21.00.30
RK73H1ERTBK1400F
KOA Speer Electronics Inc
Check for Price Yes Active 140 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 BULK MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.30