Parametric results for: RK73H1ELBK35R7F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h1elbk35r7f
Select parts from the table below to compare.
Compare
Compare
RK73H1ELBK35R7F
KOA Speer Electronics Inc
Check for Price No Active 35.7 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V e0 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30