Parametric results for: RK73G1ETTP1542D under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73g1ettp1542d
Select parts from the table below to compare.
Compare
Compare
RK73G1ETTP1542D
KOA Speer Electronics Inc
Check for Price Yes Yes Active 15.4 kΩ 0.5 % 100 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 0.7 4.54 3.178 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 98 YES 13463-67-7, 7440-02-0 10 DRC Conflict Free CMRT V6.40 AEC-Q200 [object Object]