Filter Your Search
1 - 1 of 1 results
|
RK73G1ETBK11R8F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 11.8 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC 60115-8, ULTRA PRECISION | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 |