Parametric results for: RK73G1ERTTPL1912D under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73g1erttpl1912d
Select parts from the table below to compare.
Compare
Compare
RK73G1ERTTPL1912D
KOA Speer Electronics Inc
Check for Price Yes Active 19.1 kΩ 0.5 % 100 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC 60115-8, ANTI-SULFUR 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30