Parametric results for: RK73G1ELTPL6811F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73g1eltpl6811f
Select parts from the table below to compare.
Compare
Compare
RK73G1ELTPL6811F
KOA Speer Electronics Inc
Check for Price No No Active 6.81 kΩ 1 % 100 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30