Filter Your Search
1 - 1 of 1 results
|
RK73G1ELTPL26R7F
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 26.7 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |