Filter Your Search
1 - 1 of 1 results
|
RK73BW2HLBK150J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 15 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.30 |