Filter Your Search
1 - 1 of 1 results
|
RK73B2ERTBK153J
KOA Corporation
|
Check for Price | Obsolete | 15 kΩ | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 2.6 mm | KOA CORP | SMT, 1210 | unknown | EAR99 | 8533.21.00.30 |