Parametric results for: RK73B2ELTED624J under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73b2elted624j
Select parts from the table below to compare.
Compare
Compare
RK73B2ELTED624J
KOA Speer Electronics Inc
Check for Price No No Active 620 kΩ 5 % 500 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 10 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 2.6 mm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30