Parametric results for: RK73B2BLTDB823J under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73b2bltdb823j
Select parts from the table below to compare.
Compare
Compare
RK73B2BLTDB823J
KOA Speer Electronics Inc
Check for Price No Active 82 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e0 AEC-Q200 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 13 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30 9.14 4.54 41.4956 Military: -55C to +155C 2024-01-23 7439-92-1 98 YES 13463-67-7, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.40 AEC-Q200