Filter Your Search
1 - 1 of 1 results
|
RK73B1FLTC750J
KOA Speer Electronics Inc
|
Check for Price | No | Active | 75 Ω | 5 % | 30 mW | 01005 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e0 | MIL-R-55342F | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PRESSED/PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 120 µm | 400 µm | 200 µm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |