Filter Your Search
1 - 2 of 2 results
|
RK73B1ETTE201J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 200 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | REFERENCE STANDARD : MIL-R-55342F | 70 °C | YES | 50 V | e3 | MIL-R-55342F | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RK73B1ETTE201J
KOA Corporation
|
Check for Price | Active | 200 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | REFERENCE STANDARD : MIL-R-55342F | 70 °C | YES | 50 V | e3 | MIL-R-55342F | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA CORP | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 |